Reference Only

19005-0010

Terminals INSULATED COUPLER 10-12 AWG Female

Manufacturer:

Mfr Part:
0190050010

TTI Part:
19005-0010

EDA / CAD Models

Alternate Part Number

19005-0015

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max12 AWG
Mounting StylePush-In
ColorYellow
Contact PlatingTin
Contact MaterialBrass
Series19005
TradenameInsulKrimp
PackagingBulk
Insulation MaterialNylon (PA)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge12 AWG
Part # Aliases190050010 C-2265 0190050010

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name1,3,5-Triazine-2,4,6-triamine (108-78-1)

61,263In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 29 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.173$5.01
$0.17$8.50
$0.167$16.70
$0.165$165.00
$0.144$288.00
$0.138$552.00
$0.134$1,340.00
Need more?

Associated Parts

64001-0400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP HD TL 22-10AWG
64001-4900 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL

My Notes

Sign into see notes.