Reference Only

19002-0031

Terminals QK DISCONNECT FEMALE 14-16 AWG

Manufacturer:

Mfr Part:
0190020031

TTI Part:
19002-0031

EDA / CAD Models

Alternate Part Number

19002-0032

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size4.75 mm x 0.81 mm
Wire Gauge Max16 AWG
Mounting StylePush-In
ColorBlue
Contact PlatingTin
Contact MaterialBrass
Series19002
TradenameAvikrimp
PackagingBulk
Insulation MaterialNylon (PA)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Wire Gauge16 AWG
Part # Aliases190020031 BB-5273 0190020031

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

7,220In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.28$5.04
$0.237$379.20
$0.235$587.50
$0.228$912.00
$0.226$1,808.00
$0.224$4,480.00
$0.222$8,880.00
$0.219$21,900.00
Need more?

Associated Parts

64001-1100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL

My Notes

Sign into see notes.