Reference Only

19002-0012

Terminals FREC-DSC 22-18 NYL RED 187X032

Manufacturer:

Mfr Part:
0190020012

TTI Part:
19002-0012

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size4.75 mm x 0.81 mm
Wire Gauge Max22 AWG
Mounting StylePush-In
ColorRed
Contact PlatingTin
Contact MaterialBrass
Series19002
TradenameAvikrimp
PackagingReel
Insulation MaterialNylon (PA)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Wire Gauge22 AWG
Part # Aliases190020012 AA-5271Z 0190020012

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

42,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.179$447.50
$0.176$880.00
$0.174$1,305.00
$0.171$2,992.50
Need more?

My Notes

Sign into see notes.