Reference Only

19001-0011

Terminals QUICK DISCONNECT male 12-10 AWG

Manufacturer:

Mfr Part:
0190010011

TTI Part:
19001-0011

EDA / CAD Models

Alternate Part Number

19001-0010

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderPlug (Male)
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max12 AWG
Mounting StylePush-In
ColorYellow
Contact PlatingZinc Chromate
Contact MaterialBrass
Series19001
TradenameAvikrimp
PackagingReel
Insulation MaterialNylon (PA)
MaterialBrass
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Wire Gauge12 AWG
Part # Aliases190010011 C-5264T 0190010011

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.705$352.50
$0.697$697.00
$0.689$1,722.50
$0.681$3,405.00
$0.674$6,740.00
$0.666$13,320.00
$0.659$26,360.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19288-0205 Molex
Associated Tool

Molex

Punches & Dies CRIMP DIES AVIKRIMP M AND F

My Notes

Sign into see notes.