Reference Only

19001-0010

Terminals QK DISCONNECT MALE 10-12 AWG

Manufacturer:

Mfr Part:
0190010010

TTI Part:
19001-0010

EDA / CAD Models

Alternate Part Number

19001-0011

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderPlug (Male)
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max12 AWG
Mounting StylePush-In
ColorYellow
Contact PlatingZinc Chromate
Contact MaterialBrass
Series19001
TradenameAvikrimp
PackagingBulk
Insulation MaterialNylon (PA)
MaterialBrass
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Wire Gauge12 AWG
Part # Aliases190010010 C-5264 0190010010

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.576$28.80
$0.543$54.30
$0.52$130.00
$0.484$242.00
$0.47$470.00
$0.46$920.00
$0.402$8,040.00
$0.397$19,850.00
Need more?

Associated Parts

64005-4600 Molex
Associated Tool

Molex

Punches & Dies AT-5764 CRIMP TOOL H 5764 CRIMP TOOL HEAD
Sign in to add projects and notes