Reference Only

19001-0002

Terminals Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm ), Mylar Tape, Tab 6.35 x 0.81mm

Manufacturer:

Mfr Part:
0190010002

TTI Part:
19001-0002

EDA / CAD Models

Alternate Part Number

19001-0001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderPlug (Male)
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max22 AWG
Mounting StylePush-In
ColorRed
Contact PlatingZinc Chromate
Contact MaterialBrass
Series19001
TradenameAvikrimp
PackagingReel
Insulation MaterialNylon (PA)
MaterialBrass
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Wire Gauge22 AWG
Part # Aliases190010002 AA-5260T 0190010002

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

60,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.486$243.00
$0.471$471.00
$0.464$696.00
$0.458$1,145.00
$0.451$2,255.00
$0.427$4,270.00
$0.423$8,460.00
Need more?

Associated Parts

63885-1900 Molex
Associated Tool

Molex

Bench Top Tools Mini-Mac Applicator
Sign in to add projects and notes