Reference Only

1731140388

D-Sub Backshells FCT HOOD

Manufacturer:

Mfr Part:
1731140388

TTI Part:
173114-0388

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeStandard EMI Backshell
Shell Size2 (A)
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Shell MaterialAcrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
Number of Positions15 Position
IP RatingIP67
PackagingEach
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8538908180
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$19.80$1,980.00
$17.34$6,936.00
$17.00$17,000.00
$16.83$33,660.00
$16.67$83,350.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes