Reference Only

1731140379

D-Sub High Density Connectors FCT CONNECTOR HOOD KIT

Manufacturer:

Mfr Part:
1731140379

TTI Part:
173114-0379

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub High Density Connectors
Number of Positions26 Position
Number of Rows3 Row
GenderMale
Termination StyleThrough Hole
Mounting AngleStraight
Contact PlatingGold
Series173114
PackagingEach
Contact MaterialCopper Alloy
Insulation MaterialThermoplastic
InsulationInsulated
Mounting StylePanel
Product TypeHigh Density D-Sub Connectors
Shell MaterialBrass
Shell PlatingTin
SubcategoryD-Sub Connectors
Part # Aliases1731140379 01731140379 FWDRM15-26P1-K1676

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$33.08$827.00
$28.96$2,896.00
$28.11$7,027.50
$26.48$13,240.00
$24.81$31,012.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.