Reference Only
1731140265
D-Sub Backshells D-Sub Ground Plug Waterproof Backshell
Datasheet
1731140265 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Number of Positions | 1 Position | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Gender | Plug (Male) | |
| Product Type | D-Sub Backshells | |
| Series | 173114 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.87 | $892.20 | |
| $13.68 | $5,745.60 | |
| $13.54 | $13,810.80 | |
| $13.41 | $27,356.40 | |
| $13.28 | $66,931.20 |
Need more?
Sign in to add projects and notes