Reference Only
1731140225
D-Sub Standard Connectors FCT DSUB RA PC PLG 15 PN 1nF FILTERED
Datasheet
1731140225 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Shell Size | 2 (A) | |
| Filtered | Filtered | |
| Series | FC15P5G1 | |
| Packaging | Each | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FC15P5G1-0269 01731140225 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.61 | $1,630.50 | |
| $32.29 | $3,229.00 | |
| $31.97 | $7,992.50 | |
| $31.65 | $15,825.00 | |
| $31.34 | $39,175.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes