Reference Only

1731140174

D-Sub Backshells FCT PLST HOOD SZ 4 37P W/SCRWLCK NM

Manufacturer:

Mfr Part:
1731140174

TTI Part:
173114-0174

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Shell Size4 (C)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialAcrylonitrile Butadiene Styrene (ABS)
Shell PlatingNickel
Number of Positions37 Position
PackagingEach
Cable Diameter6 mm to 13 mm
Flammability RatingUL 94 V-0
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
Part # AliasesFKC4GNME 01731140174

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.