Reference Only

1731140171

D-Sub Backshells FCT PLST HOOD SZ 3 25P W/SCRWLCK NM

Manufacturer:

Mfr Part:
1731140171

TTI Part:
173114-0171

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Shell Size3 (B)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialAcrylonitrile Butadiene Styrene (ABS)
Number of Positions25 Position
PackagingEach
Cable Diameter4 mm to 12 mm
Flammability RatingUL 94 V-0
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
Part # AliasesFKC3GNME 01731140171

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

300In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.