Reference Only
1731140160
D-Sub Dualport Connectors FCT DPORT 15 RCPT 15 RCPT
Datasheet
1731140160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Dualport Connectors | |
| Gender | Female / Female | |
| Number of Rows per Port | 2 Row / 2 Row | |
| Number of Positions / Contacts per Port | 15 Position / 15 Position | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Filtered | Unfiltered | |
| Mounting Style | Panel | |
| Number of Ports | 2 Port | |
| Product Type | Dual Port D-Sub Connectors | |
| Series | 173114 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731140160 01731140160 FDZ15SG1S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.10 | $1,572.00 | |
| $11.12 | $5,337.60 | |
| $10.40 | $11,232.00 | |
| $10.30 | $21,012.00 | |
| $9.51 | $47,930.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
120 available now at ttieurope.com
My Notes
Sign into see notes.