Reference Only
1731140157
D-Sub Backshells FCT HOOD S3 0 DEG MTL W/SCRWLCK NM
Datasheet
1731140157 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Series | 173114 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 01731140157 1731140157 FMK3GNM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.65 | $2,365.00 | |
| $21.88 | $8,752.00 | |
| $21.66 | $21,660.00 | |
| $21.43 | $42,860.00 | |
| $21.21 | $106,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes