Reference Only

173114-0400

D-Sub Dualport Connectors FCT DPORT 09 RCPT 09 RCPT

Manufacturer:

Mfr Part:
1731140160

TTI Part:
173114-0400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Dualport Connectors
GenderFemale / Female
Number of Rows per Port2 Row / 2 Row
Number of Positions / Contacts per Port9 Position / 9 Position
PackagingEach
FilteredUnfiltered
Number of Ports2 Port
Product TypeDual Port D-Sub Connectors
Series173114
SubcategoryD-Sub Connectors
Part # Aliases1731140400 01731140400 FDZ09SG1S

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 168 / Multiples: 168)
Quantity Unit PriceExt. Price
$10.90$1,831.20
$9.83$4,954.32
$9.65$9,727.20
$9.52$19,192.32
$9.42$47,476.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.