Reference Only

1731130238

D-Sub High Density Connectors FCT HD DSUB STR PC RCPT 78 PN W/SNAPIN

Manufacturer:

Mfr Part:
1731130238

TTI Part:
173113-0238

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub High Density Connectors
Number of Positions78 Position
Number of Rows4 Row
GenderFemale
Mounting AngleStraight
Contact PlatingGold
Series173113
PackagingEach
Contact MaterialCopper Alloy
Insulation MaterialThermoplastic (TP)
InsulationInsulated
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting StylePanel
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingNickel
SubcategoryD-Sub Connectors
Part # Aliases1731130238 01731130238 CT50-78S1-0981

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 25)
Quantity Unit PriceExt. Price
$14.16$7,080.00
$14.01$11,208.00
$13.86$27,720.00
$13.72$54,880.00
$13.57$135,700.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.