Reference Only

1731130215

D-Sub High Density Connectors FCT HD DSUB

Manufacturer:

Mfr Part:
1731130215

TTI Part:
173113-0215

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub High Density Connectors
Number of Positions44 Position
Number of Rows3 Row
GenderMale
Termination StyleThrough Hole
Mounting AngleStraight
Contact PlatingGold
Current Rating3 A
Series173113
PackagingEach
Contact MaterialCopper Alloy
Insulation MaterialThermoplastic (TP)
InsulationInsulated
Maximum Operating Temperature+ 115 C
Minimum Operating Temperature- 55 C
Mounting StylePanel
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 25)
Quantity Unit PriceExt. Price
$10.06$5,030.00
$9.96$7,968.00
$9.86$19,720.00
$9.76$39,040.00
$9.67$96,700.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.