Reference Only

1731130182

D-Sub High Density Connectors FCT HD DSUB RA PC PLG 15 PN W/CLINCH

Manufacturer:

Mfr Part:
1731130182

TTI Part:
173113-0182

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub High Density Connectors
Number of Positions15 Position
Number of Rows3 Row
GenderMale
Termination StyleThrough Hole
Mounting AngleRight Angle
Series173113
PackagingEach
FilteredUnfiltered
InsulationInsulated
Mounting StylePanel
Product TypeHigh Density D-Sub Connectors
SubcategoryD-Sub Connectors
Part # Aliases01731130182 1731130182 CT09-15P5-L228

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

81In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.18$7.18
$7.10$35.50
$6.61$66.10
$5.38$107.60
$5.31$265.50
$5.25$525.00
$5.19$1,038.00
$5.13$2,052.00
Need more?

My Notes

Sign into see notes.