Reference Only

1731130157

D-Sub High Density Connectors FCT HD MACHCONT SKT RA W/MBKT 26P .8umAu

Manufacturer:

Mfr Part:
1731130157

TTI Part:
173113-0157

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub High Density Connectors
Number of Positions26 Position
Number of Rows3 Row
GenderJack (Female)
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingGold
Current Rating5 A
Series173113
IP RatingIP20
PackagingEach
BoardlocksWith
Contact MaterialBrass
Contact TypeMachined Contacts
FilteredUnfiltered
Insulation MaterialThermoplastic
InsulationInsulated
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
Mounting StylePanel
Pitch1.98 mm
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors
Part # AliasesF15-26S135G0-5979 1731130157 01731130157

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.86$52.86
$44.93$449.30
$42.12$842.40
$36.42$1,821.00
$34.86$3,486.00
$34.51$8,627.50
$34.11$17,055.00
$33.77$42,212.50
Need more?

My Notes

Sign into see notes.