Reference Only
1731130148
D-Sub High Density Connectors FCT High-Density D-Sub Conn., Male, Straight, Solder Cup, 0.80 m Gold Pltg, w/ Machined Contacts, 26 Pos.
Datasheet
1731130148 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 26 Position | |
| Number of Rows | 3 Row | |
| Gender | Plug (Male) | |
| Termination Style | Solder Cup | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Series | 173113 | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Boardlocks | Without | |
| Contact Material | Brass | |
| Contact Type | Machined Contacts | |
| Filtered | Unfiltered | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Panel | |
| Pitch | 1.98 mm | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | F15-26P0G0-0008 1731130148 01731130148 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.71 | $26.71 | |
| $24.14 | $241.40 | |
| $21.54 | $1,077.00 | |
| $20.52 | $2,052.00 | |
| $18.99 | $7,596.00 | |
| $18.32 | $18,320.00 | |
| $18.14 | $36,280.00 | |
| $17.96 | $89,800.00 |
Need more?
Sign in to add projects and notes