Reference Only
1731130143
D-Sub High Density Connectors FCT High-Density D-Sub Conn., Male, Straight, PCB TH, 0.80 m Gold Pltg, w/ Machined Contacts, 44 Pos.
Datasheet
1731130143 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 44 Position | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Termination Style | Through Hole | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Series | 173113 | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Boardlocks | With | |
| Contact Material | Brass | |
| Contact Type | Machined Contacts | |
| Filtered | Unfiltered | |
| Insulation Material | Thermoplastic | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Panel | |
| Pitch | 1.98 mm | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,420In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.17 | $36.17 | |
| $35.81 | $179.05 | |
| $28.82 | $720.50 | |
| $27.44 | $1,372.00 | |
| $26.56 | $2,656.00 | |
| $25.71 | $6,427.50 | |
| $24.84 | $12,420.00 | |
| $24.38 | $30,475.00 |
Need more?
Sign in to add projects and notes