Reference Only
1731130141
D-Sub High Density Connectors FCT HD MACHCONT PLG STR PCB 15P 0.8um Au
Datasheet
1731130141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Gender | Plug (Male) | |
| Termination Style | Through Hole | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Series | 173113 | |
| IP Rating | IP20 | |
| Packaging | Bulk | |
| Boardlocks | With | |
| Contact Material | Brass | |
| Contact Type | Machined Contacts | |
| Filtered | Unfiltered | |
| Insulation Material | Thermoplastic | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Panel | |
| Pitch | 1.98 mm | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | F09-15P1G0-5337 1731130141 01731130141 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
155In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.24477 | $9.24 | |
| $9.24477 | $92.44 | |
| $9.24477 | $231.11 | |
| $9.24477 | $462.23 | |
| $9.24477 | $924.47 | |
| $9.24477 | $2,311.19 | |
| $9.24477 | $4,622.38 | |
| $9.24477 | $9,244.77 |
Need more?
Sign in to add projects and notes