Reference Only

1731130063

D-Sub High Density Connectors FCT HD DSUB

Manufacturer:

Mfr Part:
1731130063

TTI Part:
173113-0063

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub High Density Connectors
Number of Positions44 Position
Number of Rows3 Row
GenderFemale
Termination StyleSolder Cup
Mounting AngleStraight
Contact PlatingGold
Current Rating3 A
Series173113
IP RatingIP20
PackagingEach
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting StylePanel
Pitch1.98 mm
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingNickel
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.24$848.00
$4.14$1,656.00
$4.10$4,100.00
$4.06$8,120.00
$4.02$20,100.00
Need more?
Sign in to add projects and notes