Reference Only
1731130062
D-Sub High Density Connectors FCT High-Density D-Sub Conn., Male, Straight, Solder Cup, Gold Pltg, 44 Pos.
Datasheet
1731130062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 44 Position | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Mounting Angle | Straight | |
| Current Rating | 3 A | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 1.98 mm | |
| Product Type | High Density D-Sub Connectors | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.06 | $5.06 | |
| $4.21 | $105.25 | |
| $3.29 | $329.00 | |
| $3.24 | $648.00 | |
| $3.20 | $1,280.00 | |
| $3.12 | $3,120.00 | |
| $3.08 | $6,160.00 | |
| $3.04 | $15,200.00 |
Need more?
Sign in to add projects and notes