Reference Only
1731130061
D-Sub High Density Connectors 26P HIGH DENSITY SKT SOLDER POT CONTACT
Datasheet
1731130061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 26 Position | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Termination Style | Solder | |
| Current Rating | 3 A | |
| Series | 173113 | |
| Packaging | Each | |
| Filtered | Unfiltered | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | CT15-26S 01731130061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.57 | $7.14 | |
| $3.00 | $150.00 | |
| $2.96 | $296.00 | |
| $2.92 | $584.00 | |
| $2.88 | $1,152.00 | |
| $2.85 | $2,850.00 | |
| $2.81 | $5,620.00 | |
| $2.77 | $13,850.00 |
Need more?
Sign in to add projects and notes