Reference Only
1731130060
D-Sub High Density Connectors FCT HD DSUB SDR PLUG 26 PN
Datasheet
1731130060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 26 Position | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Termination Style | Solder | |
| Current Rating | 3 A | |
| Series | 173113 | |
| Packaging | Each | |
| Filtered | Unfiltered | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | CT15-26P 01731130060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
74In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.47 | $6.94 | |
| $2.89 | $28.90 | |
| $2.73 | $273.00 | |
| $2.71 | $542.00 | |
| $2.68 | $1,072.00 | |
| $2.65 | $2,650.00 | |
| $2.63 | $5,260.00 | |
| $2.60 | $13,000.00 |
Need more?
Sign in to add projects and notes