Reference Only
1731130058
D-Sub High Density Connectors 15P HIGH DENSITY PLG SOLDER POT CONTACT
Datasheet
1731130058 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Termination Style | Solder | |
| Current Rating | 3 A | |
| Series | 173113 | |
| Packaging | Each | |
| Filtered | Unfiltered | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | CT09-15P 01731130058 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
557In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.27 | $5.08 | |
| $1.25 | $12.50 | |
| $1.23 | $123.00 | |
| $1.21 | $242.00 | |
| $1.19 | $476.00 | |
| $1.16 | $1,160.00 | |
| $1.14 | $2,280.00 | |
| $1.12 | $5,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.