Reference Only

1731130022

D-Sub High Density Connectors FCT HD DSUB REC 62P

Manufacturer:

Mfr Part:
1731130022

TTI Part:
173113-0022

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub High Density Connectors
Series173113
PackagingEach
FilteredUnfiltered
Product TypeHigh Density D-Sub Connectors
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 160 / Multiples: 40)
Quantity Unit PriceExt. Price
$11.15$1,784.00
$10.94$5,251.20
$10.65$11,928.00
$10.54$21,923.20
$10.44$53,452.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.