Reference Only

173113-0154

D-Sub High Density Connectors FCT HD MACHCONT PLG RA W/MBKT 26P .8umAu

Manufacturer:

Mfr Part:
1731130154

TTI Part:
173113-0154

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub High Density Connectors
Number of Positions26 Position
Number of Rows3 Row
GenderPlug (Male)
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingGold
Current Rating5 A
Series173113
IP RatingIP20
PackagingEach
BoardlocksWith
Contact MaterialBrass
Contact TypeMachined Contacts
FilteredUnfiltered
Insulation MaterialThermoplastic
InsulationInsulated
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
Mounting StylePanel
Pitch1.98 mm
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors
Part # AliasesF15-26P135G0-5979 1731130154 01731130154

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.19$1,259.50
$23.34$2,334.00
$22.27$5,567.50
$22.04$11,020.00
$19.93$24,912.50
Need more?
Sign in to add projects and notes