Reference Only
173113-0075
D-Sub High Density Connectors FCT HD DSUB REC 44P
Datasheet
1731130075 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 44 Position | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Current Rating | 3 A | |
| Series | 73303 | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Boardlocks | Without | |
| Contact Type | Machined Contacts | |
| Filtered | Unfiltered | |
| Height | 6 mm | |
| Insulation Material | Thermoplastic, Glass Filled | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 115 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Panel | |
| Pitch | 1.98 mm | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 1 kV | |
| Part # Aliases | 173113-0075 1731130075 01731130075 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.92 | $1,584.00 | |
| $7.67 | $3,068.00 | |
| $7.20 | $7,200.00 | |
| $7.11 | $14,220.00 | |
| $7.02 | $35,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.