Reference Only
173113-0073
D-Sub High Density Connectors FCT HD DSUB CRP RCPT 15 PN
Datasheet
1731130073 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Gender | Female | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Series | 173113 | |
| Packaging | Each | |
| Product Type | High Density D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | CT09-15S7 1731130073 01731130073 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.77 | $354.00 | |
| $1.60 | $640.00 | |
| $1.51 | $1,510.00 | |
| $1.50 | $3,000.00 | |
| $1.48 | $7,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes