Reference Only
1731121922
New Product
D-Sub Tools & Hardware FCT LATCH
Datasheet
1731121922 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Latch Screw | |
| For Use With | 1731110948, 1731110949, 1731110950, 1731110951, 1731110952, 1731110953 | |
| Packaging | Each | |
| Description/Function | FCT EasyLock Latch Screw | |
| Length | 15.5 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 7318156070 |
| TARIC | 7318159585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
200
On Order
200 expected 20-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.62 | $324.00 | |
| $1.60 | $640.00 | |
| $1.47 | $1,470.00 | |
| $1.46 | $2,920.00 | |
| $1.44 | $7,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes