Reference Only

1731121734

D-Sub Tools & Hardware FCT POSITIONER ASSEMBLY

Manufacturer:

Mfr Part:
1731121734

TTI Part:
173112-1734

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Tools & Hardware
ProductTools
TypeFCT Locator
For Use WithHigh Power Contacts
PackagingBulk
Product TypeD-Sub Tools & Hardware
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8203208000
TARIC8205598000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$822.16$822.16
$798.32$1,596.64
$784.40$3,922.00
$740.29$7,402.90
$732.96$18,324.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.