Reference Only
1731121733
D-Sub Tools & Hardware FCT POSITIONER
Datasheet
1731121733 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hand Crimp Tools | |
| Type | FCT Locator | |
| For Use With | 1731121730 | |
| Packaging | Bulk | |
| Description/Function | Locator | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $261.93 | $261.93 | |
| $231.61 | $463.22 | |
| $229.32 | $1,146.60 | |
| $227.05 | $2,270.50 | |
| $224.80 | $5,620.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes