Reference Only
1731121732
D-Sub Tools & Hardware FCT Hand Crimp Tool, Hex Die, Open Frame
Datasheet
1731121732 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hand Crimp Tools | |
| Type | FCT Hand Crimp Tool | |
| For Use With | 1731121735 | |
| Packaging | Bulk | |
| Description/Function | Crimp | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731121732 01731121732 1731121732-FCT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $967.043 | $967.04 | |
| $967.043 | $2,901.12 | |
| $967.043 | $4,835.21 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.