Reference Only

1731121053

D-Sub Contacts FCT TERM HPWR CRP PLG 30 AMP 10-12 AWG

Manufacturer:

Mfr Part:
1731121053

TTI Part:
173112-1053

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypePower Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge12 AWG to 10 AWG
Termination StyleCrimp
PackagingEach
Current Rating30 A
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
Part # Aliases1731121053 01731121053 FMP053P106

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908140
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.09$1,045.00
$1.96$1,960.00
$1.94$3,880.00
$1.91$7,640.00
$1.89$18,900.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.