Reference Only
1731120727
D-Sub Contacts FCT SIGN RCPT CRP 20-24AWG
Datasheet
1731120727 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731120727 01731120727 FK20S-13V-6097 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
4,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96311 | $5.77 | |
| $0.96311 | $24.07 | |
| $0.96311 | $48.15 | |
| $0.96311 | $96.31 | |
| $0.96311 | $240.77 | |
| $0.96311 | $481.55 | |
| $0.96311 | $963.11 | |
| $0.96311 | $2,407.77 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.