Reference Only
1731120550
D-Sub Tools & Hardware FCT DSUB INSERT
Datasheet
1731120550 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Threaded Insert | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7415330000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
981In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.713 | $5.70 | |
| $0.594 | $89.10 | |
| $0.49 | $245.00 | |
| $0.45 | $450.00 | |
| $0.414 | $828.00 | |
| $0.41 | $2,050.00 | |
| $0.406 | $4,060.00 | |
| $0.402 | $10,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes