Reference Only
1731120457
D-Sub Tools & Hardware FCT Slide Lock for Size 1 D-Sub, for Backshell Mtg, Stainless Steel Frame, Blue-Chromated Steel Screws
Datasheet
1731120457 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Locking Mechanism | |
| For Use With | FCT D-Sub, Size 1 | |
| Packaging | Each | |
| Description/Function | Slide lock for hood assembly | |
| Length | 35.1 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Plating | Zinc | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | EasyLock | |
| Part # Aliases | F-GV-1H 01731120457 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
159In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.34 | $6.68 | |
| $2.85 | $28.50 | |
| $2.37 | $237.00 | |
| $2.32 | $464.00 | |
| $2.28 | $912.00 | |
| $2.25 | $2,250.00 | |
| $2.22 | $4,440.00 | |
| $2.19 | $10,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes