Reference Only
1731120437
D-Sub Tools & Hardware FCT Plastic Dust Cap for Size 3 Female D-sub, Black, w/ 120mm Chain and Clip, Antistatic
Datasheet
1731120437 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | FCT D-Sub, Size 3, Female | |
| IP Rating | IP50 | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731120437 01731120437 F1042-3SK2A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
87In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.39 | $7.17 | |
| $2.14 | $21.40 | |
| $2.01 | $50.25 | |
| $1.52 | $608.00 | |
| $1.39 | $1,668.00 | |
| $1.38 | $2,760.00 | |
| $1.36 | $7,072.00 | |
| $1.35 | $14,040.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes