Reference Only
1731120367
D-Sub Tools & Hardware FCT Spring Lock for Size 1-4 D-Sub, with Mounting Screws, Stainless Steel
Datasheet
1731120367 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Spring Lock | |
| For Use With | FCT D-Sub, Sizes 1-4 | |
| Packaging | Each | |
| Description/Function | Stainless steel spring lock with mounting screws | |
| Length | 14.3 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | EasyLock | |
| Part # Aliases | F1045-1 01731120367 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7320905060 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.60 | $5.20 | |
| $1.66 | $83.00 | |
| $1.64 | $328.00 | |
| $1.62 | $648.00 | |
| $1.61 | $966.00 | |
| $1.59 | $1,590.00 | |
| $1.58 | $3,160.00 | |
| $1.56 | $7,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes