Reference Only
1731120335
D-Sub Tools & Hardware FCT Knurled Thumb Screw Lock w/ Plastic Head, #4-40 Thread, 45.3mm Lg., Nickel-plated Brass
Datasheet
1731120335 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Locking Mechanism | |
| Packaging | Each | |
| Description/Function | Knurled thumb screw with plastic head | |
| Length | 45.3 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Brass | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | EasyLock | |
| Part # Aliases | FRSK1/5 01731120335 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7318159589 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
495In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.30 | $5.20 | |
| $1.09 | $109.00 | |
| $1.04 | $312.00 | |
| $1.02 | $510.00 | |
| $1.00 | $1,000.00 | |
| $0.98 | $1,960.00 | |
| $0.96 | $3,840.00 | |
| $0.94 | $9,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes