Reference Only
1731120321
D-Sub Contacts FCT High Pwr Contact, Male, R/A, PCB Press-Fit, 0.80 m Gold Mating Pltg, 0.20 m Gold Term. Pltg, 40.0A, 12-10 AWG
Datasheet
1731120321 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Wire Gauge | 10 AWG | |
| Packaging | Each | |
| Current Rating | 40 A | |
| Product Type | D-Sub Contacts | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | FMP157P103 01731120321 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.37 | $2,274.00 | |
| $11.00 | $4,400.00 | |
| $10.56 | $10,560.00 | |
| $10.46 | $20,920.00 | |
| $10.36 | $51,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes