Reference Only
1731120300
D-Sub Tools & Hardware FCT Threaded Block Insert for Female Screw Lock, #4-40 Thread, Brass
Datasheet
1731120300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Threaded Insert | |
| Packaging | Each | |
| Description/Function | Threaded block insert, brass | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | EasyLock | |
| Part # Aliases | FEK1/5 01731120300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
2,000
On Order
2,000 expected on from 07-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.469 | $46.90 | |
| $0.44 | $88.00 | |
| $0.418 | $167.20 | |
| $0.411 | $411.00 | |
| $0.406 | $812.00 | |
| $0.387 | $1,935.00 | |
| $0.382 | $3,820.00 | |
| $0.377 | $8,294.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes