Reference Only
1731120269
D-Sub Contacts FCT High Power Contact, Male, Straight, Solder Cup, 0.20 m Gold Mating Plating, 5.00 m Tin Termination Plating, 10.0A, 20-16 AWG
Datasheet
1731120269 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Wire Gauge | 16 AWG | |
| Termination Style | Solder Cup | |
| Packaging | Each | |
| Current Rating | 10 A | |
| Product Type | D-Sub Contacts | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731120269 01731120269 FMP005P105 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.36 | $7.08 | |
| $1.97 | $49.25 | |
| $1.74 | $435.00 | |
| $1.51 | $755.00 | |
| $1.35 | $1,350.00 | |
| $1.34 | $2,680.00 | |
| $1.32 | $5,280.00 | |
| $1.31 | $13,100.00 |
Need more?
My Notes
Sign into see notes.