Reference Only
1731120267
D-Sub Tools & Hardware FCT RUBBER BUSHING SIZE3-4 7.7/28
Datasheet
1731120267 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Bushing | |
| For Use With | D-Sub Backshells Shell Size 3, 4 | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | FKT3-4A 1731120267 01731120267 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 4016996050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.337 | $168.50 | |
| $0.303 | $303.00 | |
| $0.289 | $578.00 | |
| $0.282 | $1,128.00 | |
| $0.278 | $2,780.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
10,400 available now at ttieurope.com
Sign in to add projects and notes