Reference Only
1731120264
D-Sub Tools & Hardware FCT Female Screw Lock, #4-40 Inner and Outer Thread, 17.40mm Length, Tin-Plated Steel
Datasheet
1731120264 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Locking Mechanism | |
| Packaging | Each | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | EasyLock | |
| Part # Aliases | F-GSCH1/5-K130SN 01731120264 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318159589 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
47In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $5.82 | |
| $0.81 | $81.00 | |
| $0.77 | $154.00 | |
| $0.692 | $346.00 | |
| $0.614 | $614.00 | |
| $0.597 | $1,194.00 | |
| $0.579 | $2,316.00 | |
| $0.565 | $5,650.00 |
Need more?
My Notes
Sign into see notes.