Reference Only
1731120256
D-Sub Tools & Hardware FCT Knurled Thumb Screw Lock, #4-40 Thread, 27.3mm Lg., Nickel-plated Brass
Datasheet
1731120256 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Locking Mechanism | |
| Packaging | Each | |
| Description/Function | Knurled thumb screws | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Brass | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | EasyLock | |
| Part # Aliases | FRS1/5-K333 01731120256 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Spain |
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7318159589 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
174In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.479 | $5.26 | |
| $0.399 | $39.90 | |
| $0.36 | $108.00 | |
| $0.356 | $178.00 | |
| $0.353 | $353.00 | |
| $0.349 | $698.00 | |
| $0.346 | $1,384.00 | |
| $0.342 | $3,420.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes