Reference Only

1731120248

D-Sub Tools & Hardware FCT Female Screw Lock, #4-40 Inner and Outer Thread, 10.7mm Lg., Tin-Plated Steel

Manufacturer:

Mfr Part:
1731120248

TTI Part:
173112-0248

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Tools & Hardware
ProductAccessories
TypeLocking Mechanism
PackagingEach
Description/FunctionFemale screw lock
GenderFemale
Product TypeD-Sub Tools & Hardware
Screw MaterialSteel
SubcategoryD-Sub Connectors
Thread Size4-40 UNC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7318156080
TARIC7318159589
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

240In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 2)
Quantity Unit PriceExt. Price
$1.04$6.24
$0.98$9.80
$0.82$82.00
$0.722$144.40
$0.713$427.80
$0.56$560.00
$0.49$980.00
$0.476$2,380.00
Need more?
Sign in to add projects and notes