Reference Only
1731120217
D-Sub Contacts FCT Machined Contact, Female, Crimp, 0.20 m Gold Pltg, Split Tine, 22-18 AWG, 500 Pieces
Datasheet
1731120217 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Wire Gauge | 18 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Current Rating | 7.5 A | |
| Product Type | D-Sub Contacts | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731120217 01731120217 FK20SL18-02V-5783 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.21 | $6.42 | |
| $2.35 | $117.50 | |
| $2.28 | $456.00 | |
| $2.14 | $642.00 | |
| $2.03 | $1,015.00 | |
| $1.81 | $1,810.00 | |
| $1.78 | $3,560.00 | |
| $1.71 | $6,840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes